1586042-4

TE Connectivity
571-1586042-4
1586042-4

Mfr.:

Description:
Headers & Wire Housings 4P VAL-U-LOKR/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.274

Stock:
4.274 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,709 € 7,09 €
0,698 € 69,80 €
0,547 € 136,75 €
0,519 € 207,60 €
0,494 € 592,80 €
0,47 € 1.316,00 €
0,455 € 2.366,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
4 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
3.5 mm (0.138 in)
Wire-to-Board
- 40 C
+ 105 C
Tray
Brand: TE Connectivity
Contact Material: Brass
Current Rating: 9 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 400
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Unit Weight: 1,692 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.