1563772-1

TE Connectivity
571-1563772-1
1563772-1

Mfr.:

Description:
Automotive Connectors 6POS,TAB 2.8X0.8,TAB HSG,NO 2.LOCK,BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,50 € 15,00 €
1,43 € 35,75 €
1,33 € 133,00 €
1,20 € 240,00 €
1,11 € 666,00 €
0,989 € 989,00 €
0,955 € 2.483,00 €
0,937 € 4.685,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Housings
6 Position
5 mm (0.197 in)
Pin (Male)
Black
Application: Wire to Wire
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-2
Height: 34.5 mm
Housing Material: Polyamide (PA)
Length: 44.4 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Voltage Rating: 12 VDC
Width: 12.35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
USHTS:
8538906000