1551953-1

TE Connectivity / Raychem
571-1551953-1
1551953-1

Mfr.:

Description:
Heavy Duty Power Connectors Pluggable busbar assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121
Can Dispatch Immediately
On Order:
288
Expected 6/30/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,10 € 6,10 €
5,22 € 52,20 €
4,91 € 122,75 €
4,47 € 214,56 €
4,24 € 407,04 €
4,02 € 1.157,76 €
3,99 € 2.106,72 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Connectors
170 A
2 Position
Solder
48 VDC, 600 VAC
Thermoplastic (TP)
Tin
Copper Alloy
Brand: TE Connectivity / Raychem
Flammability Rating: UL 94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 48
Subcategory: Power Connectors
Unit Weight: 13,636 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.