1551574-5

TE Connectivity
571-1551574-5
1551574-5

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 2.6MM SCALABLE SPRING FINGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.222

Stock:
1.222 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,217 € 2,17 €
0,194 € 4,85 €
0,185 € 18,50 €
0,173 € 43,25 €
0,158 € 79,00 €
0,135 € 135,00 €
0,124 € 310,00 €
Full Reel (Order in multiples of 4500)
0,123 € 553,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Fingerstock
Spring Fingers
SMD/SMT
3.26 mm
1.15 mm
2.6 mm
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 4500
Subcategory: EMI/RFI
Unit Weight: 86 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8536694040
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99