154719

TE Connectivity
571-154719
154719

Mfr.:

Description:
Terminals 50-PIN,VERTICAL,SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40.219

Stock:
40.219 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,087 € 0,87 €
0,078 € 1,95 €
0,074 € 7,40 €
0,066 € 16,50 €
0,061 € 61,00 €
0,058 € 174,00 €
0,057 € 342,00 €
0,054 € 567,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Accessories
Tab Housing
Crimp
Female
Insulated
6.35 mm
In-Line
Black
Polyamide (PA)
250 FASTON
Bulk
Brand: TE Connectivity
Contact Gender: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 24.26 mm
Material: Polyamide (PA)
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1500
Subcategory: Terminals
Unit Weight: 1,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8547200000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. Features include a locking action and a contact area that increases the contact surface and locks the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products, as well as low-insertion-force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions.

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.