154672-2 (Loose Piece)

TE Connectivity
571-154672-2-LP
154672-2 (Loose Piece)

Mfr.:

Description:
Terminals SHAKE PROOF RING Loose Piece

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.480

Stock:
8.480 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8480 will be subject to minimum order requirements.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 4,98 €
0,229 € 13,74 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Ring Terminals
Ring Tongue
Crimp
5, M3
20 AWG
16 AWG
Cable Mount / Free Hanging
Tin
Steel
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 20
Subcategory: Terminals
Part # Aliases: 154672-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99