1546700-8

650-1546700-8
1546700-8

Mfr.:

Description:
Barrier Terminal Blocks JC6-Q307-22=JC6 ASSY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Barrier Terminal Blocks
22 Position
9.53 mm
Dual Barrier, Insulated Turret Block
JC6
Brand: TE Connectivity
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 30
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.