1546477-5

TE Connectivity
571-1546477-5
1546477-5

Mfr.:

Description:
Barrier Terminal Blocks 5P .433 DR BARRIER,W/WASHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2.190,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
5 Position
11 mm
25 A
22 AWG
14 AWG
Dual Barrier, Flat Block with Mounting Ears
Open End Position
Black
0.563 DOUBLE ROW
Bulk
Brand: TE Connectivity
Housing Material: Thermoplastic
Length: 74.8 mm
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Thread Size: 6-32 x 1/4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.