1546347-2

TE Connectivity
571-1546347-2
1546347-2

Mfr.:

Description:
Standard Circular Connector R/A CABLE CLAMP 11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 466

Stock:
466 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,41 € 13,41 €
12,08 € 120,80 €
11,67 € 291,75 €
11,17 € 558,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Accessories
11
Cable
Thermoplastic (TP)
Cable Clamp
35.56 mm
CPC
Bulk
Brand: TE Connectivity
Cable Diameter: 8.36 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 V-0
Mounting Angle: Right
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: CPC Accessories
Unit Weight: 13,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.