1546118-7

TE Connectivity
571-1546118-7
1546118-7

Mfr.:

Description:
Pluggable Terminal Blocks 7POS.5MM VERT.PLUG LH BLCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,59 € 11,59 €
8,24 € 82,40 €
8,17 € 163,40 €
7,16 € 716,00 €
5,41 € 1.082,00 €
5,18 € 2.590,00 €
5,04 € 5.040,00 €
5,02 € 10.040,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
7 Position
5 mm
15 A
300 VAC
30 AWG
12 AWG
Black
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Orientation: Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99