1546018-5

TE Connectivity
571-1546018-5
1546018-5

Mfr.:

Description:
Pluggable Terminal Blocks 5 POS TERMI-BLOK PLUG 90 &180

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.144

Stock:
1.144 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1144 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 3,95 €
2,81 € 28,10 €
2,46 € 61,50 €
2,24 € 112,00 €
2,05 € 205,00 €
1,88 € 564,00 €
1,47 € 882,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
REACH - SVHC:
Plugs
5 Position
5 mm
Screw
Screw
Cable Mounts
12 A
300 VAC
30 AWG
12 AWG
Black
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 150
Subcategory: Terminal Blocks
Wire Orientation: Side
Unit Weight: 6,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99