1544966-2

TE Connectivity
571-1544966-2
1544966-2

Mfr.:

Description:
Automotive Connectors 8MM NG1+ TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 696600   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,992 € 691.027,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Terminals
Cable Mount / Free Hanging
Crimp
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Type: Socket
Current Rating: 67 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 900
Subcategory: Automotive Connectors
Type: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.