1544678-2

TE Connectivity
571-1544678-2
1544678-2

Mfr.:

Description:
Automotive Connectors SEALED 8NG1 2W HSG WITHOUT SKIRT AND CPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1.980,00 €
1,54 € 3.696,00 €
1,47 € 8.820,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Housings
2 Position
12 mm (0.472 in)
Socket (Female)
Blue
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 34.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IP67
Length: 35.1 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1200
Subcategory: Automotive Connectors
Voltage Rating: 13 VDC
Width: 43.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.