1544317-3

TE Connectivity
571-1544317-3
1544317-3

Mfr.:

Description:
Automotive Connectors PC 2V 8MM WP NG1 G

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,22 € 2,22 €
1,94 € 19,40 €
1,85 € 46,25 €
1,84 € 184,00 €
1,83 € 1.372,50 €
1,37 € 4.110,00 €
1,06 € 5.565,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Housings
2 Position
12 mm (0.472 in)
Socket (Female)
Gray
Box
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 29.8 mm
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IP67
Length: 34.6 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 750
Subcategory: Automotive Connectors
Voltage Rating: 13 VDC
Width: 29.8 mm
Part # Aliases: P801038952606
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.