1542924-2

TE Connectivity
571-1542924-2
1542924-2

Mfr.:

Description:
Heat Sinks HEATSINK RND PIN FIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
768
Expected 4/13/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,24 € 15,24 €
15,23 € 365,52 €
12,72 € 3.358,08 €
11,56 € 5.826,24 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Sinks
RoHS:  
Heat Sinks
SMD/SMT
SFP
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Designed for: SFP
Fin Style: Omnidirectional Fin
Heatsink Material: Aluminum
Height: 6.5 mm
Length: 38 mm
Product Type: Heat Sinks
Factory Pack Quantity: 24
Subcategory: Heat Sinks
Width: 16.5 mm
Unit Weight: 7,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8419508090
CNHTS:
8538900000
USHTS:
8419501000
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY