148714-1

TE Connectivity
571-148714-1
148714-1

Mfr.:

Description:
DIN 41612 Connectors ASSY,PIN,EURO,"C/2" L-FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:
219 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,05 € 5,05 €
4,69 € 140,70 €
4,46 € 267,60 €
4,26 € 511,20 €
3,52 € 950,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
Plugs
48 Position
3 Row
2.54 mm
Type C
Solder Pin
Right Angle
Gold
Copper Alloy
Bulk
Brand: TE Connectivity
Housing Material: Polymer
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 30
Subcategory: Backplane Connectors
Tail Length: 3.3 mm
Unit Weight: 7,002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.