1483355-1

TE Connectivity
571-1483355-1
1483355-1

Mfr.:

Description:
Ribbon Cables / IDC Cables MICRO-MATCH LEAD 14P 100MM CABLE ASSY

In Stock: 726

Stock:
726 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 3,13 €
2,90 € 29,00 €
2,80 € 56,00 €
2,68 € 134,00 €
2,62 € 262,00 €
2,49 € 498,00 €
2,36 € 2.360,00 €
2,19 € 4.380,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Micro-MaTch
Bulk
Brand: TE Connectivity
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.