1483351-2

TE Connectivity
571-1483351-2
1483351-2

Mfr.:

Description:
Ribbon Cables / IDC Cables MICRO-MATCH LEAD 06P 150MM CABLE ASSY

In Stock: 704

Stock:
704 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,39 € 3,39 €
3,15 € 31,50 €
2,92 € 73,00 €
2,87 € 287,00 €
2,82 € 705,00 €
2,74 € 1.644,00 €
2,44 € 2.928,00 €
2,32 € 6.960,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Micro-MaTch
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 600
Subcategory: Cable Assemblies
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99