1473565-4

TE Connectivity
571-1473565-4
1473565-4

Mfr.:

Description:
Headers & Wire Housings HEADER ASSY 4P RITS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.290

Stock:
3.290 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
5,04 € 50,40 €
3,27 € 98,10 €
3,25 € 195,00 €
3,16 € 379,20 €
3,13 € 845,10 €
3,06 € 1.560,60 €
3,02 € 3.080,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
4 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
RITS
Wire-to-Board
- 30 C
+ 75 C
Tube
Brand: TE Connectivity
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 30
Subcategory: Headers & Wire Housings
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99