1473250-1

TE Connectivity
571-1473250-1
1473250-1

Mfr.:

Description:
Automotive Connectors MQS 81P LEVER(L)ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 790

Stock:
790
Can Dispatch Immediately
On Order:
840
Expected 8/31/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,77 € 17,70 €
1,59 € 39,75 €
1,51 € 105,70 €
1,46 € 408,80 €
1,31 € 733,60 €
1,29 € 1.354,50 €
1,21 € 3.049,20 €
1,20 € 6.048,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Cover Assembly
81 Position
Black
MQS
Bulk
Brand: TE Connectivity
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Automotive Connectors
Factory Pack Quantity: 70
Subcategory: Automotive Connectors
Tradename: MQS
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.