1473143-2

TE Connectivity
571-1473143-2
1473143-2

Mfr.:

Description:
Automotive Connectors 025 2POS PLUG HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 7200   Multiples: 7200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,308 € 2.217,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
2.2 mm (0.087 in)
Socket (Female)
Natural
TH 025
Application: Wire to Board/Device
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 9.2 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 19 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Voltage Rating: 12 VDC
Width: 8.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.