146131-9

571-146131-9
146131-9

Mfr.:

Description:
Headers & Wire Housings 20 MODII HDR DRST SFMNT B/A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 724

Stock:
724 Can Dispatch Immediately
Quantities greater than 724 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,98 € 29,80 €
1,69 € 35,49 €

Similar Product

TE Connectivity 5-146131-9
TE Connectivity
Headers & Wire Housings 20 MODII HDR DRST SFMNT B/A LF

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
REACH - SVHC:
Headers
Breakaway
20 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
8.13 mm (0.32 in)
AMPMODU MOD II
AMPMODU
Board-to-Board
- 65 C
+ 125 C
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 21
Subcategory: Headers & Wire Housings
Unit Weight: 1,267 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.