1452299-1

TE Connectivity
571-1452299-1
1452299-1

Mfr.:

Description:
Automotive Connectors FEM HSG INLI.ASY12P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
336
Expected 9/29/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,63 € 2,63 €
2,40 € 24,00 €
1,92 € 48,00 €
1,64 € 183,68 €
1,62 € 453,60 €
1,57 € 791,28 €
1,50 € 1.512,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
12 Position
6.7 mm (0.264 in)
Receptacle (Female)
Cable Mount / Free Hanging
Black
Application: Wire to Wire
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BE
Height: 34.2 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 36.1 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 3 Row
Product Type: Automotive Connectors
Row Spacing: 4.5 mm
Factory Pack Quantity: 56
Subcategory: Automotive Connectors
Type: Connector Housing
Voltage Rating: 14 VDC
Width: 35.8 mm
Unit Weight: 19,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99