1445535-1

TE Connectivity / Raychem
571-1445535-1
1445535-1

Mfr.:

Description:
Standard Circular Connector PLG SKT 8-2 F/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
800
Expected 11/2/2026
Factory Lead Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,01 € 10,01 €
8,68 € 86,80 €
8,13 € 162,60 €
7,74 € 387,00 €
7,37 € 737,00 €
6,95 € 1.390,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Connectors
2 Position
Without Socket Contacts
8
Free Hanging
Crimp
Thermoplastic (TP)
12.55 mm
17 mm
Mini CPC
Bulk
Brand: TE Connectivity / Raychem
Mating Style: Threaded
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Miniature CPC
Unit Weight: 4,595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.