1445389-1

TE Connectivity
571-14453891
1445389-1

Mfr.:

Description:
Standard Circular Connector FREE HNG RECPT 8-4 .035 - .059

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.386

Stock:
2.386 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,84 € 6,84 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Socket (Female)
8
Free Hanging
Crimp
Gold
Plastic
14 mm
15.39 mm
Mini CPC
Bulk
Brand: TE Connectivity
Current Rating: 3 A
Mating Style: Threaded
Product Type: Standard Circular Connector
Shell Plating: Tin
Shell Style: Receptacle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Miniature CPC
Voltage Rating: 250 V
Unit Weight: 4,033 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The following parts might be needed for the Mini CPC
Receptacles and Plugs:

Pin contacts for Plugs
571-794059-1 (30-26 AWG)
571-770985-1 (26-22 AWG)
571-770987-1 (22-18 AWG)

Socket contacts for Receptacles
571-794058-1 (30-26 AWG)
571-770986-1 (26-22 AWG)
571-770988-1 (22-18 AWG)

Tools
571-189727-1 Extraction Tool
571-455830-1 Insertion Tool
571-90870-1 Crimp Tool for 30-26 AWG
571-90758-2 Crimp Tool for 26-22 AWG
571-90759-2 Crimp Tool for 22-18 AWG



5-0904-15

TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99