1438246-2

TE Connectivity
571-1438246-2
1438246-2

Mfr.:

Description:
Terminals 105585

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46.862

Stock:
46.862 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,123 € 1,23 €
0,102 € 2,55 €
0,091 € 9,10 €
0,078 € 19,50 €
0,066 € 66,00 €
0,065 € 162,50 €
Full Reel (Order in multiples of 5000)
0,065 € 325,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Splices
Open Barrel
Crimp
Female
Not Insulated
16 AWG
Cable Mount / Free Hanging
Tin
Brass
Reel
Cut Tape
Brand: TE Connectivity
Insulation Material: Not Insulated
Length: 14.7 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Width: 4.45 mm
Wire Gauge: 16 AWG
Unit Weight: 328 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.