1438156-3

571-1438156-3
1438156-3

Mfr.:

Description:
Automotive Connectors ASSEMBLY 1X6 UNSEALED LOW PROF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.150

Stock:
3.150 Can Dispatch Immediately
Quantities greater than 3150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,63 € 16,30 €
1,04 € 26,00 €
1,01 € 252,50 €
0,989 € 989,00 €
0,963 € 2.407,50 €
0,937 € 4.685,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Housings
6 Position
2.54 mm (0.1 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
24 AWG
18 AWG
Black
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Height: 8 mm
Housing Material: Polyamide (PA)
Length: 24.2 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Type: Connector Housing
Width: 24 mm
Wire Gauge Range: 18 AWG to 24 AWG
Unit Weight: 1,781 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.