1423674-3

TE Connectivity
571-1423674-3
1423674-3

Mfr.:

Description:
Circuit Breakers CKTBKR,THERM,PB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 804

Stock:
804 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 804 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,14 € 5,14 €
4,42 € 22,10 €
4,14 € 41,40 €
3,63 € 181,50 €
3,37 € 337,00 €
3,24 € 972,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
Thermal Circuit Breakers
Thermal Magnetic
6 A
250 VAC
50 VDC
1 Pole
Push to Reset
0 C
+ 60 C
Non-Illuminated
Brand: TE Connectivity
Height: 35 mm
Length: 31 mm
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Width: 14.6 mm
Part # Aliases: W54-XB1A4A10-6
Unit Weight: 27,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.