1423156-2

TE Connectivity
650-1423156-2
1423156-2

Mfr.:

Description:
Low Signal Relays - PCB RLY,120VAC,SPECIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 7   Multiples: 7
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
484,17 € 3.389,19 €
431,05 € 6.034,70 €

Similar Product

TE Connectivity / P&B GPIC680
TE Connectivity / P&B
Low Signal Relays - PCB GPIC680

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS: N
Power Relays
Control
120 VAC
4 Form C (4PDT-NO, NC)
10 A
Non-Latching
Brand: TE Connectivity
Mounting Style: Socket
Product Type: PCB Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
USHTS:
8536490075
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.