142176-2

TE Connectivity
571-142176-2
142176-2

Mfr.:

Description:
Automotive Connectors PLUG HOUSING M.I.C 13 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
1,24 € 12,40 €
100 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
13 Position
Plug (Male)
Cable Mount / Free Hanging
Black
Brand: TE Connectivity
Product Type: Automotive Connectors
Factory Pack Quantity: 1100
Subcategory: Automotive Connectors
Type: Plug Housing
Unit Weight: 7,564 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.