1420011-1

TE Connectivity
571-1420011-1
1420011-1

Mfr.:

Description:
Automotive Connectors GET CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 710

Stock:
710 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,52 € 15,20 €
1,45 € 36,25 €
1,36 € 136,00 €
1,23 € 307,50 €
0,894 € 447,00 €
0,877 € 877,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
22 Position
2.54 mm (0.1 in)
Socket (Female)
Gray
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 16.45 mm
Housing Material: Polyamide (PA)
Length: 31.2 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.5 mm
Factory Pack Quantity: 1287
Subcategory: Automotive Connectors
Voltage Rating: 14 VDC
Width: 20.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99