1418882-1

TE Connectivity
571-1418882-1
1418882-1

Mfr.:

Description:
Automotive Connectors COVER FOR 62POS.REC.HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 712

Stock:
712
Can Dispatch Immediately
On Order:
6.600
Expected 7/28/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,55 € 15,50 €
1,33 € 33,25 €
1,28 € 128,00 €
1,21 € 363,00 €
1,15 € 690,00 €
1,01 € 1.212,00 €
0,972 € 2.624,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Backshell
62 Position
Receptacle (Female)
Cable Mount / Free Hanging
Black
Leavyseal
Bulk
Brand: TE Connectivity
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
Unit Weight: 14,288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEAVYSEAL Connectors

TE Connectivity's (TE) LEAVYSEAL Connectors are a sealed high pin-count solution offering flexible usage for various applications. With in-line/flange or PCB mount options, arrangements from 15 to 120 positions, and mixed terminal sizes in one housing, LEAVYSEAL provides a large portfolio, including a wide range of accessories. Variants made of flame-retardant UL 94 V-0 material, a high-temperature range of -40 to +140°C, and a high level of IP protection (IP67, IP69K with cover) make TE's LEAVYSEAL Connectors a secure solution for harsh environments. Modifications include reversed exit housings, more flexibility for design-in, and smooth exit housings for jacket wire usage.