1418850-3

TE Connectivity
571-1418850-3
1418850-3

Mfr.:

Description:
Automotive Connectors Mcp 1.2 Cln Body-Sws

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39.000

Stock:
39.000 Can Dispatch Immediately
Factory Lead Time:
47 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 6500   Multiples: 6500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6500)
0,088 € 572,00 €
0,08 € 1.040,00 €
0,078 € 2.028,00 €

Alternative Packaging

Packaging:
Reel
Availability:
In Stock
Price:
0,10 €
Min:
1000
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,13 €
Min:
100
Packaging:
Bulk
Availability:
In Stock
Price:
0,23 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Silver
17 AWG
15 AWG
MCON 1.2mm
Reel
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: Socket
Material: Copper Alloy
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 6500
Subcategory: Automotive Connectors
Tradename: MCON
Type: Contact
Wire Gauge Range: 15 AWG to 17 AWG
Unit Weight: 198 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SUPERSEAL pro Sealed Connectors

TE Connectivity's (TE) SUPERSEAL pro Sealed Connectors are available in 2-, 3-, and 4-position versions and are easy to mate and unmate, creating an efficient, reliable, user-friendly solution. The lightweight components utilize a terminal position assurance (TPA) pre-lock and enhanced front seal design. This eliminates additional assembly because the TPA and housing are assembled in one part number. The sealed components achieve high protection levels of IP67 / IP68 / IP6K9K (with backshell). An enhanced front seal remains in place during mating and unmating. These connectors use MCON 1.2 SWS terminals, which offer a 17A current carrying capacity and vibration resistance, in line with USCAR V2 standards. Ideal markets for TE SUPERSEAL pro sealed connectors are ideal for numerous environments, including industrial, light-duty and heavy-duty trucks, buses, and two-wheelers. Suitable applications include actuators, wire-to-wire sensors, lights, gauges, switches, and solenoids.