1415062-1

TE Connectivity
655-1415062-1
1415062-1

Mfr.:

Description:
Safety Relays SR6D4110

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,13 € 7.282,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Safety Relays
RoHS:  
110 VDC
Bulk
Brand: TE Connectivity
Product Type: Safety Relays
Series: SR6
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: SR6D4110
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490000
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.