1411560-2

TE Connectivity
571-1411560-2
1411560-2

Mfr.:

Description:
Automotive Connectors ELOSTD M5300Y50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.610

Stock:
8.610 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,335 € 3,35 €
0,299 € 7,48 €
0,285 € 28,50 €
0,255 € 63,75 €
0,243 € 243,00 €
0,227 € 567,50 €
0,224 € 1.120,00 €
0,191 € 1.910,00 €
Full Reel (Order in multiples of 17500)
0,191 € 3.342,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Gold
22 AWG
20 AWG
Reel
Cut Tape
Brand: TE Connectivity
Contact Gender: Socket (Female)
Current Rating: 7.5 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 17500
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.