1410965-1

TE Connectivity
571-1410965-1
1410965-1

Mfr.:

Description:
High Speed/Modular Connectors Backplane 16 Col Multi-gig RT 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,36 € 20,36 €
20,35 € 203,50 €
16,24 € 276,08 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
RoHS:  
REACH - SVHC:
Receptacles
144 Position
9 Row
1.8 mm
Press Fit
Gold
MULTI-GIG RT 2
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 17
Subcategory: Backplane Connectors
Tradename: VITA 46
Unit Weight: 5,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VITA 46 Connectors

TE Connectivity VITA 46 Connectors architecture is featured in the TE MULTIGIG RT 2 backplane connector and TE MULTIGIG RT 2-R connector. MULTIGIG RT 2 modular connector system features a protected pinless backplane connector and wafer-based design in place of pin contacts.

VPX Ecosystem

TE Connectivity’s VPX Ecosystem systems gives designers a complete array for high-speed data, optical, RF, power, and mezzanine connectivity. More choice means more flexibility in achieving specific system architectures with standards-based solutions. VPX lets the user achieve the high-speed signal integrity advanced applications require in rugged, reliable connectors. VPX is a ruggedized approach to embedded computing that aims to satisfy high-speed processing needs in harsh environments such as flight, ground defense, and other military applications.