1410326-3

TE Connectivity
571-1410326-3
1410326-3

Mfr.:

Description:
High Speed/Modular Connectors MULTIGIG RT T2 7RW DC DF CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,83 € 130,83 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
REACH - SVHC:
Headers
112 Position
7 Row
1.8 mm
Press Fit
Gold
MULTI-GIG RT 2
Tube
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 17
Subcategory: Backplane Connectors
Tradename: VITA 46
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

VITA 46 Connectors

TE Connectivity VITA 46 Connectors architecture is featured in the TE MULTIGIG RT 2 backplane connector and TE MULTIGIG RT 2-R connector. MULTIGIG RT 2 modular connector system features a protected pinless backplane connector and wafer-based design in place of pin contacts.

VPX Ecosystem

TE Connectivity’s VPX Ecosystem systems gives designers a complete array for high-speed data, optical, RF, power, and mezzanine connectivity. More choice means more flexibility in achieving specific system architectures with standards-based solutions. VPX lets the user achieve the high-speed signal integrity advanced applications require in rugged, reliable connectors. VPX is a ruggedized approach to embedded computing that aims to satisfy high-speed processing needs in harsh environments such as flight, ground defense, and other military applications.