1410141-1

TE Connectivity
571-1410141-1
1410141-1

Mfr.:

Description:
High Speed/Modular Connectors V-41 VRT REC L/E-MOD J5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 544   Multiples: 272
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,58 € 11.195,52 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
RoHS:  
Receptacles
144 Position
9 Row
1.8 in
Through Hole
Gold
MULTI-GIG RT 2
Tube
Brand: TE Connectivity
Compliance: UL
Contact Material: Phosphor Bronze
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 17
Subcategory: Backplane Connectors
Tradename: VITA 46
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VITA 46 Connectors

TE Connectivity VITA 46 Connectors architecture is featured in the TE MULTIGIG RT 2 backplane connector and TE MULTIGIG RT 2-R connector. MULTIGIG RT 2 modular connector system features a protected pinless backplane connector and wafer-based design in place of pin contacts.

MULTIGIG RT 2 Backplane Interconnects

Tyco Electronics´s MULTIGIG RT 2 Backplane Interconnects meet VITA 41 specifications (next generation VME Bus called VSX). The MULTIGIG RT 2 Connectors feature 113 signals/inch, data rates of 3.125 Gb/S to 6.4+ Gb/s and has been demonstrated to support 10 Gb/s. The printed circuit based, pinless, interconnect family is comprised of modular components that provide levels of flexibility and customization in a variety of combinations. The Tyco Electronics MULTIGIG RT 2 Backplane Interconnects provide the density, data throughput, and signal integrity required for any application in today's computer, communications, military, medical, or industrial control industries.

VPX Ecosystem

TE Connectivity’s VPX Ecosystem systems gives designers a complete array for high-speed data, optical, RF, power, and mezzanine connectivity. More choice means more flexibility in achieving specific system architectures with standards-based solutions. VPX lets the user achieve the high-speed signal integrity advanced applications require in rugged, reliable connectors. VPX is a ruggedized approach to embedded computing that aims to satisfy high-speed processing needs in harsh environments such as flight, ground defense, and other military applications.