1410139-2

TE Connectivity
571-1410139-2
1410139-2

Mfr.:

Description:
High Speed/Modular Connectors MULTIGIG RT T2 .8 DC DF F-RGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 61 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,46 € 90,46 €
85,71 € 857,10 €
83,90 € 2.097,50 €
81,77 € 3.924,96 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
192 Position
12 Row
1.8 mm
Press Fit
Gold
MULTI-GIG RT
Tube
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 16
Subcategory: Backplane Connectors
Unit Weight: 32,618 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99