1408149-2

571-1408149-2
1408149-2

Mfr.:

Description:
RF Connectors / Coaxial Connectors R/A CABLE PLUG RG 174 188 316

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,69 € 9,69 €
8,73 € 87,30 €
8,22 € 164,40 €
8,02 € 401,00 €
7,79 € 779,00 €
6,95 € 1.390,00 €
6,53 € 3.265,00 €
5,97 € 5.970,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
MMCX
Plug (Pin)
50 Ohms
6 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-316/U
Body Finish: Gold
Body Style: Right Angle
Brand: TE Connectivity
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 170 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.