140717-2 (Loose Piece)

TE Connectivity
571-140717-2-LP
140717-2 (Loose Piece)

Mfr.:

Description:
Terminals RECPT 2.79 x 0.51 mm Cut Strip of 20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.180

Stock:
1.180 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,125 € 2,50 €
0,117 € 7,02 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Female
Not Insulated
2.8 mm x 0.51 mm
18 AWG
Push-In
Tin
Brass
Cut Tape
Brand: TE Connectivity
Product Type: Terminals
Factory Pack Quantity: 20
Subcategory: Terminals
Wire Gauge: 18 AWG
Part # Aliases: 140717-2
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.