1393564-6

TE Connectivity
571-1393564-6
1393564-6

Mfr.:

Description:
Cable Mounting & Accessories C42121A 40C 14=HALTERUNG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40.625

Stock:
40.625 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,299 € 2,99 €
0,273 € 6,83 €
0,255 € 12,75 €
0,24 € 24,00 €
0,222 € 55,50 €
0,21 € 105,00 €
0,198 € 198,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Mount
Polycarbonate (PC)
2.4 mm
99.6 mm
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Height: 1.2 mm
Packaging: Bulk
Series: AMP-LATCH
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: AMP-LATCH
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8536690090
USHTS:
3926909989
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99