1393374-2

TE Connectivity
571-1393374-2
1393374-2

Mfr.:

Description:
Automotive Connectors V23540M1026Q501 =MARKT MODULE C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
998
Expected 9/15/2026
2.000
Expected 9/21/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,21 € 12,10 €
1,16 € 29,00 €
1,08 € 108,00 €
1,01 € 252,50 €
0,82 € 410,00 €
0,746 € 746,00 €
0,722 € 1.444,00 €
0,716 € 3.580,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
26 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Blue
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 6.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 33.02 mm
Locking Mechanism: On the terminal
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.5 mm
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Type: Connector Housing
Width: 16.4 mm
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99