1393247-3

655-1393247-3
1393247-3

Mfr.:

Description:
Circuit Breakers W23-X1007-3=W23/W31

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
W23
Supplementary Protector
3 A
240 VAC
50 VDC
1 Pole
Pushbutton
Non-Illuminated
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Termination Style: Screw
Part # Aliases: W23-X1007-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536200000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99