1393222-4

TE Connectivity
655-1393222-4
1393222-4

Mfr.:

Description:
General Purpose Relays V23061A1002A302 MINISTARKSTROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €
4,20 € 42,00 €
3,96 € 79,20 €
3,71 € 222,60 €
3,50 € 350,00 €
3,31 € 860,60 €
2,88 € 1.440,00 €
2,71 € 6.775,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
5 VDC
1 Form A (SPST-NO)
8 A
Solder Pin
Through Hole
250 VAC
Non-Latching
118 Ohms
Silver Tin Oxide (AgSnO)
V23061
28.6 mm
10 mm
15.01 mm
Tube
Brand: TE Connectivity
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: V23061A1002A302
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.