1379671-2

TE Connectivity
571-1379671-2
1379671-2

Mfr.:

Description:
Automotive Connectors 40W PLUG HSG ASSY GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.000
Expected 9/2/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,877 € 8,77 €
0,779 € 19,48 €
0,742 € 74,20 €
0,696 € 174,00 €
0,683 € 341,50 €
0,645 € 516,00 €
0,615 € 1.476,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
40 Position
2.2 mm (0.087 in)
Receptacle (Female)
Cable Mount / Free Hanging
Application: Wire-to-Wire
Brand: TE Connectivity
Height: 15.8 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 46.2 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 7.6 mm
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Type: Plug Housing
Voltage Rating: 14 VDC
Width: 21 mm
Unit Weight: 5,415 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.