1379659-3

TE Connectivity
571-1379659-3
1379659-3

Mfr.:

Description:
Automotive Connectors 8W PLUG HOUSING ASSY BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.939

Stock:
1.939 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,702 € 7,02 €
0,642 € 16,05 €
0,58 € 58,00 €
0,529 € 132,25 €
0,427 € 427,00 €
0,363 € 907,50 €
0,362 € 1.810,00 €
0,356 € 3.417,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
8 Position
2.2 mm (0.087 in)
Box
Application: Wire-to-Wire
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BE
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 7.6 mm (0.299 in)
Factory Pack Quantity: 3200
Subcategory: Automotive Connectors
Voltage Rating: 14 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
USHTS:
8538906000
ECCN:
EAR99