1376357-3

TE Connectivity
571-1376357-3
1376357-3

Mfr.:

Description:
Automotive Connectors 025/090 CAP HSG 26P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.505

Stock:
2.505
Can Dispatch Immediately
On Order:
210
Expected 6/8/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
1,99 € 19,90 €
1,71 € 171,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
26 Position
2.2 mm, 4 mm
Pin (Male)
Through Hole
Solder Pin
Tin
Natural
TH 025
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Material: Brass
Contact Type: Receptacle
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 10
Subcategory: Automotive Connectors
Type: Cap Assembly
Voltage Rating: 12 V
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99