1375795-2

TE Connectivity
571-1375795-2
1375795-2

Mfr.:

Description:
PC/104 Connectors STKTHRU UNKEYED No standoffs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 276

Stock:
276 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,08 € 31,08 €
26,25 € 262,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: PC/104 Connectors
RoHS:  
Stackthrough
Screw
Nylon
Phosphor Bronze
Gold
Brand: TE Connectivity
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Colour: Black
Number of Standoffs: 0
Packaging: Tray
Pitch: 2.54 mm
Product Type: PC / 104 Connectors
Series: PC/104, PC/104+
Factory Pack Quantity: 21
Subcategory: Backplane Connectors
Tradename: AMPMODU
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY