134752-3

TE Connectivity
571-1347523
134752-3

Mfr.:

Description:
D-Sub Tools & Hardware 9P RT ANG HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.749

Stock:
1.749 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
5,02 € 2.510,00 €
4,93 € 4.930,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Two Piece Backshell
Bulk
Brand: TE Connectivity
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors are qualified to MIL-DTL-24308 specifications. These connectors are available in sizes 1 through 5 and feature connector savers that preserve mounted connectors for high-use applications. TE AMPLIMITE Military D-Subminiature Connectors are ideally suited for military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation applications.

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.